cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52MT120KB

Digi-Key Part Number
52MT120KB-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
52MT120KB
Supplier
Description
BRIDGE RECT 3PHASE 1.2KV 55A MTK
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MTK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
55 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MTK
Supplier Device Package
MTK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*52MT120KB
VS-52MT120KB
VS-52MT120KB-ND
VS52MT120KB
VS52MT120KB-ND
Standard Package15