40TPS08A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $6.05530
Datasheet
SCR 800 V 55 A Standard Recovery Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40TPS08A

DigiKey Part Number
40TPS08A-ND
Manufacturer
Manufacturer Product Number
40TPS08A
Description
SCR 800V 55A TO-247AC
Customer Reference
Detailed Description
SCR 800 V 55 A Standard Recovery Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
40TPS08A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
500 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 50Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
150 mA
Package / Case
TO-247-3
Voltage - On State (Vtm) (Max)
1.85 V
Supplier Device Package
TO-247AC
Current - On State (It (AV)) (Max)
35 A
Base Product Number
Current - On State (It (RMS)) (Max)
55 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS45-08IO1IXYS0CS45-08IO1-ND$6.05530Similar
Obsolete
This product is no longer manufactured. View Substitutes