Direct
Similar

1N5222B-T | |
|---|---|
DigiKey Part Number | 1N5222B-TGI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5222B-T |
Description | DIODE ZENER 2.5V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5222B-TR | Vishay General Semiconductor - Diodes Division | 17,134 | 112-1N5222B-CT-ND | $1.02000 | Direct |
| NZX2V4B,133 | Nexperia USA Inc. | 8,739 | 1727-4731-1-ND | $0.29000 | Similar |



