DO-204AH, DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AH, DO-35
DO-204AH, DO-35, Axial

1N4148-P-TAP

Digi-Key Part Number
1N4148-P-TAPGICT-ND - Cut Tape (CT)
1N4148-P-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1N4148-P-TAP
Supplier
Description
DIODE GEN PURP 75V 2A DO35
Detailed Description
Diode Standard 75 V 150mA Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.22000$2.20
100$0.11960$11.96
500$0.07362$36.81
1,000$0.05020$50.20
2,000$0.04267$85.34
5,000$0.03848$192.40
Tape & Box (TB)
QtyUnit PriceExt Price
10,000$0.03347$334.70
30,000$0.03012$903.60
Additional Resources
AttributeDescription
Other Names
1N4148-P-TAPGITB
1N4148-P-TAPGICT
1N4148-P-TAP-ND
Standard Package10,000