Direct
Similar
Similar
Similar

1N4007GPHE3/54 | |
|---|---|
DigiKey Part Number | 1N4007GPHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4007GPHE3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007GPE-E3/54 | Vishay General Semiconductor - Diodes Division | 17,154 | 1N4007GPE-E3/54GICT-ND | $2.34000 | Direct |
| BYT51M-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT51M-TR-ND | $1.09927 | Similar |
| 1N4006-TP | MCC (Micro Commercial Components) | 30,364 | 1N4006-TPMSCT-ND | $0.32000 | Similar |
| 1N4006G | onsemi | 7,141 | 1N4006GOS-ND | $0.36000 | Similar |
| 1N4006RLG | onsemi | 29,581 | 1N4006RLGOSCT-ND | $0.38000 | Similar |







