Similar

129NQ135 | |
|---|---|
DigiKey Part Number | 129NQ135-ND |
Manufacturer | |
Manufacturer Product Number | 129NQ135 |
Description | DIODE SCHO 135V 120A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 135 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 135 V |
Packaging Bulk | Capacitance @ Vr, F 3000pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 135 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 120A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 120 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 129NQ135-1 | SMC Diode Solutions | 0 | 129NQ135-1SMC-ND | $39.65968 | Similar |


