125NQ015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7
Unit Price: $29.97000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $40.15146
Datasheet
Diode 15 V 120A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125NQ015

DigiKey Part Number
125NQ015-ND
Manufacturer
Manufacturer Product Number
125NQ015
Description
DIODE SCHOTTKY 15V 120A D-67
Customer Reference
Detailed Description
Diode 15 V 120A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 mA @ 15 V
Packaging
Bulk
Capacitance @ Vr, F
7700pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
15 V
Supplier Device Package
D-67 HALF-PAK
Current - Average Rectified (Io)
120A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
390 mV @ 120 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-125NQ015PBFVishay General Semiconductor - Diodes Division7112-VS-125NQ015PBF-ND$29.97000Similar
125NQ015-1SMC Diode Solutions0125NQ015-1SMC-ND$40.15146Similar
Obsolete
This product is no longer manufactured. View Substitutes