cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112MT80KB

Digi-Key Part Number
112MT80KB-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
112MT80KB
Supplier
Description
BRIDGE RECT 3PHASE 800V 110A MTK
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Chassis Mount MTK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
110 A
Current - Reverse Leakage @ Vr
20 mA @ 800 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MTK
Supplier Device Package
MTK
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names*112MT80KB
Standard Package3