cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112MT160KB

Digi-Key Part Number
112MT160KB-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
112MT160KB
Supplier
Description
BRIDGE RECT 3P 1.6KV 110A MTK
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
110 A
Current - Reverse Leakage @ Vr
20 mA @ 1600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MTK
Supplier Device Package
MTK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*112MT160KB
VS-112MT160KB
VS-112MT160KB-ND
VS112MT160KB
VS112MT160KB-ND
Standard Package3