1.5KE82A/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,707
Unit Price: $2.14000
Datasheet

Upgrade


STMicroelectronics
In Stock: 384
Unit Price: $1.78000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 4,508
Unit Price: $1.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.44468
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.55390

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.55390
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 513
Unit Price: $1.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,955
Unit Price: $1.07000
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82A/54

DigiKey Part Number
1.5KE82A/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE82A/54
Description
TVS DIODE 70.1VWM 113VC 1.5KE
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE82A-E3/54Vishay General Semiconductor - Diodes Division1,7071.5KE82A-E3/54GICT-ND$2.14000Direct
1.5KE82ASTMicroelectronics384497-12435-1-ND$1.78000Upgrade
1.5KE82ALittelfuse Inc.4,5081.5KE82ALFCT-ND$1.53000Upgrade
1.5KE82A-BLittelfuse Inc.01.5KE82A-BLF-ND$0.44468Similar
1.5KE82A-GComchip Technology0641-1.5KE82A-GTB-ND$0.55390Similar
Obsolete
This product is no longer manufactured. View Substitutes