
1.5KA22AHE3/73 | |
|---|---|
DigiKey Part Number | 1.5KA22AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KA22AHE3/73 |
Description | TVS DIODE 18.8VWM 30.6VC 1.5KA |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE22A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE22A-E3/73-ND | $0.93699 | Direct |
| 1.5KE22A | Littelfuse Inc. | 3,616 | 1.5KE22ALFCT-ND | $1.55000 | Similar |
| 1V5KE22A | Taiwan Semiconductor Corporation | 0 | 1V5KE22ATR-ND | $0.27350 | Similar |





