DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2F-E3/52T

Digi-Key Part Number
ES2F-E3/52TGITR-ND - Tape & Reel (TR)
ES2F-E3/52TGICT-ND - Cut Tape (CT)
ES2F-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
ES2F-E3/52T
Supplier
Description
DIODE GEN PURP 300V 2A DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Standard 300 V 2A Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.62000$6.20
100$0.42200$42.20
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.31652$237.39
1,500$0.23739$356.08
2,250$0.21760$489.60
5,250$0.20442$1,073.20
18,750$0.19782$3,709.12
Additional Resources
AttributeDescription
Other Names
ES2FE352T
ES2F-E3/52TGICT
ES2F-E3/52TGIDKR
ES2F-E3/52TGITR
Standard Package750