DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM07-400-E3/98

Digi-Key Part Number
BYM07-400-E3/98GITR-ND - Tape & Reel (TR)
BYM07-400-E3/98GICT-ND - Cut Tape (CT)
BYM07-400-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BYM07-400-E3/98
Supplier
Description
DIODE GEN PURP 400V 500MA DO213
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Diode Standard 400 V 500mA Surface Mount DO-213AA (GL34)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.54600$5.46
100$0.37180$37.18
500$0.27892$139.46
1,000$0.20918$209.18
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.19175$479.38
5,000$0.18013$900.65
12,500$0.17432$2,179.00
Additional Resources
AttributeDescription
Other Names
BYM07-400-E3/98GICT
BYM07-400-E3/98GIDKR
BYM07-400-E3/98-ND
BYM07-400-E3/98GITR
Standard Package2,500