cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4943V0136TT0L

Digi-Key Part Number
Y4943V0136TT0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y4943V0136TT0L
Supplier
Description
RES NTWRK 2 RES 47K OHM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
47k Ohm ±0.01% 300mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 4 Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
47k
Tolerance
±0.01%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
300mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Supplier Device Package
Radial Lead
Size / Dimension
0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max)
0.413" (10.49mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$21.28338$10,641.69
Additional Resources
AttributeDescription
Standard Package500