DSMZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4485V0210BA9W

Digi-Key Part Number
804-1198-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y4485V0210BA9W
Supplier
Description
RES NETWORK 2 RES 350 OHM 1610
Manufacturer Standard Lead Time
15
Detailed Description
350 Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Tray
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
350
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-65°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
1 (Unlimited)
EAR99
8533.21.0020
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$50.08000$50.08
10$44.04500$440.45
30$40.14933$1,204.48
40$38.09075$1,523.63
80$36.71875$2,937.50
230$36.49917$8,394.81
804-1198
Y4485V0210BA9W-ND
10