DSMZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4485V0077BA9R

Digi-Key Part Number
Y4485V0077BA9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y4485V0077BA9R
Supplier
Description
RES NETWORK 2 RES MULT OHM 1610
Manufacturer Standard Lead Time
15
Detailed Description
100, 500 Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
100, 500
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-65°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
1 (Unlimited)
EAR99
8533.21.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$15.96235$39,905.88
2,500