CAD | USD

cms-photo-not-available

Y4023178R000B9W

Digi-Key Part Number
Y4023178R000B9W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y4023178R000B9W
Supplier
Description
FRSM1206 178R00 TCR0.2 0.1% S W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
178 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Failure Rate
-
Number of Terminations
2
Resistance
178 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
1$31.87000$31.87
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1