CAD | USD

cms-photo-not-available

Y1758198K000S9L

Digi-Key Part Number
Y1758198K000S9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y1758198K000S9L
Supplier
Description
RES 198K OHM 2.5W 0.001% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
198 kOhms ±0.001% 2.5W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.001%
Power (Watts)
2.5W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.500"" Dia x 1.500"" L (12.70mm x 38.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
198 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package100