CAD | USD

8-SOIC
Y1747V0190BA9W
Digi-Key Part Number
Y1747V0190BA9W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y1747V0190BA9W
Supplier
Description
RES ARRAY 4 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
500, 1k Ohm ±0.1% 100mW Power Per Element Isolated Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
500, 1k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±1ppm/°C
Power Per Element
100mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.197"" L x 0.157"" W (5.00mm x 3.99mm)
Height - Seated (Max)
0.073"" (1.86mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000