CAD | USD

cms-photo-not-available

Y174690R0000A5R

Digi-Key Part Number
Y174690R0000A5R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y174690R0000A5R
Supplier
Description
V/N 303140 90R000 0.05% B T 1557
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
90 Ohms ±0.05% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Tolerance
±0.05%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
-
Size / Dimension
0.287"" L x 0.170"" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122"" (3.10mm)
Failure Rate
-
Number of Terminations
2
Resistance
90 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package1