CAD | USD

cms-photo-not-available
Y174634R0000F9L
Digi-Key Part Number
Y174634R0000F9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y174634R0000F9L
Supplier
Description
RES SMD 34 OHM 1% 0.6W J LEAD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
34 Ohms ±1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
SMD
Size / Dimension
0.287"" L x 0.170"" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122"" (3.10mm)
Failure Rate
-
Number of Terminations
2
Resistance
34 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000