SMRxD (Y1121,1169)

Y17451K43000Q2R

Digi-Key Part Number
Y17451K43000Q2R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y17451K43000Q2R
Supplier
Description
RES SMD 1.43K OHM 1/4W J LEAD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1.43 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.43 kOhms
Tolerance
±0.02%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
SMD
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
500$34.41034$17,205.17
Additional Resources
AttributeDescription
Standard Package500