CAD | USD

cms-photo-not-available

Y16364K30000B9R

Digi-Key Part Number
Y16364K30000B9R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y16364K30000B9R
Supplier
Description
VSMP0603 4K3000 TCR0.2 0.1% S T
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025"" (0.64mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.3 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package1