CAD | USD

FOIL-2512
FOIL-2512
Z-Foil Wraparound

Y16287K50000T9R

Digi-Key Part Number
Y16287K50000T9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y16287K50000T9R
Supplier
Description
RES SMD 7.5K OHM 0.01% 3/4W 2512
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
7.5 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.01%
Power (Watts)
0.75W, 3/4W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.249"" L x 0.127"" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025"" (0.64mm)
Failure Rate
-
Number of Terminations
2
Resistance
7.5 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500