CAD | USD

cms-photo-not-available

Y162616K0000Q15W

Digi-Key Part Number
Y162616K0000Q15W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y162616K0000Q15W
Supplier
Description
RES SMD 16K OHM 0.02% 0.3W 1506
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
16 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Tolerance
±0.02%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1506
Size / Dimension
0.150"" L x 0.062"" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025"" (0.64mm)
Failure Rate
-
Number of Terminations
2
Resistance
16 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000