cms-photo-not-available

Y1622500R000F9L

Digi-Key Part Number
Y1622500R000F9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y1622500R000F9L
Supplier
Description
RES 500 OHM 8W 1% TO220-2
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
500 Ohms ±1% 8W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±1%
Power (Watts)
8W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-2
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
500$18.67086$9,335.43
Additional Resources
AttributeDescription
Standard Package500