CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00400D139R

Digi-Key Part Number
Y14880R00400D139R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14880R00400D139R
Supplier
Description
RES 0.004 OHM 0.5% 3W 3637
Manufacturer Standard Lead Time
26
Detailed Description
4 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Tape & Reel (TR)
Part Status
Active
Resistance
4 mOhms
Tolerance
±0.5%
Power (Watts)
3W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$8.44093$8,440.93
1,000