CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00300F9W

Digi-Key Part Number
Y14880R00300F9W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14880R00300F9W
Supplier
Description
RES 0.003 OHM 1% 3W 3637
Manufacturer Standard Lead Time
26
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Tray
Part Status
Active
Resistance
3 mOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in CAD
Tray
QtyUnit PriceExt Price
1,000$8.01106$8,011.06
1,000