CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00300F9R

Digi-Key Part Number
Y1488-.003CTR-ND - Tape & Reel (TR)
Y1488-.003CCT-ND - Cut Tape (CT)
Y1488-.003CDKR-ND - Digi-Reel®
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14880R00300F9R
Supplier
Description
RES 0.003 OHM 1% 3W 3637
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3 mOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
Y1488-.003CDKR
Y14880R00300F9R-ND
Y1488-.003CCT
Y1488-.003CTR
Standard Package250