CSM2512 Pkg

Y14870R03300D0W

Digi-Key Part Number
Y14870R03300D0W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14870R03300D0W
Supplier
Description
RES 0.033 OHM 0.5% 1W 2512
Detailed Description
33 mOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Resistance
33 mOhms
Tolerance
±0.5%
Power (Watts)
1W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package2,500