CAD | USD

Quote Required, submit request here.
cms-photo-not-available

Y14750R00200F9R

Digi-Key Part Number
Y14750R00200F9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14750R00200F9R
Supplier
Description
RES 0.002 OHM 1% 3W SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
2 mOhms ±1% Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
-
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.365"" L x 0.375"" W (9.27mm x 9.53mm)
Height - Seated (Max)
0.050"" (1.27mm)
Failure Rate
-
Number of Terminations
4
Resistance
2 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000