CAD | USD

cms-photo-not-available

Y146820R0000B0L

Digi-Key Part Number
Y146820R0000B0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y146820R0000B0L
Supplier
Description
RES 20 OHM 0.1% 10W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
20 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.575"" L x 0.276"" W (40.00mm x 7.00mm)
Height - Seated (Max)
0.803"" (20.40mm)
Failure Rate
-
Number of Terminations
4
Resistance
20 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package1