CAD | USD

cms-photo-not-available

Y09428R00000A9L

Digi-Key Part Number
Y09428R00000A9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y09428R00000A9L
Supplier
Description
RES 8 OHM 2W .05% RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
8 Ohms ±0.05% 2W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.05%
Power (Watts)
2W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.240" L x 0.177" W (31.50mm x 4.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Failure Rate
-
Number of Terminations
4
Resistance
8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1,000$26.78030$26,780.30
Additional Resources
AttributeDescription
Standard Package1,000