CAD | USD

Y0850 Series

Y08500R01000J9W

Digi-Key Part Number
Y08500R01000J9W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y08500R01000J9W
Supplier
Description
RES 0.01 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
SMD
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Failure Rate
-
Number of Terminations
4
Resistance
10 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
1,000$10.65559$10,655.59
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y08500R01000F9RVishay Foil Resistors (Division of Vishay Precision Group)495Y0850-.01ACT-ND$22.66000Upgrade
Y08500R01000G4WVishay Foil Resistors (Division of Vishay Precision Group)48804-1130-ND$47.49000Upgrade