CAD | USD

cms-photo-not-available

Y07892K50000B9L

Digi-Key Part Number
Y07892K50000B9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y07892K50000B9L
Supplier
Description
RES 2.5K OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2.5 kOhms ±0.1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300"" L x 0.105"" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336"" (8.53mm)
Failure Rate
-
Number of Terminations
2
Resistance
2.5 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package1