CAD | USD

cms-photo-not-available

Y0096982R800A9L

Digi-Key Part Number
Y0096982R800A9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0096982R800A9L
Supplier
Description
RES 982.8 OHM 1/5W 0.05% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
982.8 Ohms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.05%
Power (Watts)
0.2W, 1/5W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.120"" Dia x 0.270"" L (3.05mm x 6.86mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
982.8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package500