CAD | USD

cms-photo-not-available

Y0089787R000AR23R

Digi-Key Part Number
Y0089787R000AR23R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0089787R000AR23R
Supplier
Description
RES 787 OHM 0.05% 0.6W RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
787 Ohms ±0.05% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Tolerance
±0.05%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
787 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Strip
QtyUnit PriceExt Price
1$121.60000$121.60
Additional Resources
AttributeDescription
Standard Package1