cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0089200R000FP0L

Digi-Key Part Number
Y0089200R000FP0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0089200R000FP0L
Supplier
Description
RES 200 OHM 1% 0.6W RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
200 Ohms ±1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
200 Ohms
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
P (0.1%)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$45.00000$45.00
Additional Resources
AttributeDescription
Standard Package1