CAD | USD

VHP10(0,1), VHP202Z
Y00781K40000B0L
Digi-Key Part Number
Y00781K40000B0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00781K40000B0L
Supplier
Description
RES 1.4K OHM 0.3W 0.1% RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Through Hole Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
0.0ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Height - Seated (Max)
0.450" (11.43mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.4 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package500