cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0076V0266QT9L

Digi-Key Part Number
Y0076V0266QT9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0076V0266QT9L
Supplier
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
1k, 13k Ohm ±0.02% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 13k
Tolerance
±0.02%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.398" L x 0.185" W (10.11mm x 4.70mm)
Height - Seated (Max)
0.525" (13.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$32.64622$16,323.11
Additional Resources
AttributeDescription
Standard Package500