CAD | USD

cms-photo-not-available
Y007510K0000T0L
Digi-Key Part Number
Y007510K0000T0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y007510K0000T0L
Supplier
Description
RES 10K OHM 0.3W 0.01% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Through Hole Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.01%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000