CAD | USD

cms-photo-not-available
Y00653R60000D9L
Digi-Key Part Number
Y00653R60000D9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00653R60000D9L
Supplier
Description
RES 3.6 OHM 10W 0.5% RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
±0.5% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.5%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-204AA
Supplier Device Package
-
Size / Dimension
1.530" L x 1.000" W (38.86mm x 25.40mm)
Height - Seated (Max)
0.335" (8.51mm)
Failure Rate
-
Number of Terminations
2
Resistance
3.6 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
500$86.51706$43,258.53
Additional Resources
AttributeDescription
Standard Package500