cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00545R00000F9L

Digi-Key Part Number
Y00545R00000F9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00545R00000F9L
Supplier
Description
RES 5 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±12ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.750" L (6.60mm x 19.05mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$6.32860$3,164.30
Additional Resources
AttributeDescription
Standard Package500