CAD | USD

cms-photo-not-available
Y002814K2000B29L
Digi-Key Part Number
Y002814K2000B29L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y002814K2000B29L
Supplier
Description
RES 14.2K OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±0.1% 1W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
1W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.000" L (9.53mm x 25.40mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
14.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package500