cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0021402K000T9L

Digi-Key Part Number
Y0021402K000T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0021402K000T9L
Supplier
Description
RES 402K OHM 0.4W 0.01% RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
402 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
402 kOhms
Tolerance
±0.01%
Power (Watts)
0.4W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.820" L x 0.160" W (20.83mm x 4.06mm)
Height - Seated (Max)
0.413" (10.49mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$47.02011$47,020.11
Additional Resources
AttributeDescription
Standard Package1,000