CAD | USD

cms-photo-not-available
Y0020250R000B0L
Digi-Key Part Number
Y0020250R000B0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y0020250R000B0L
Supplier
Description
RES 250 OHM 1/2W 0.1% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±0.1% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max)
0.413" (10.49mm)
Failure Rate
-
Number of Terminations
2
Resistance
250 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000