CAD | USD

S SERIES
Y00071K78000T0L
Digi-Key Part Number
Y00071K78000T0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00071K78000T0L
Supplier
Description
RES 1.78K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±0.01%
Power (Watts)
0.6W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.78 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000