CAD | USD

cms-photo-not-available
SM2X2K000/4K000QT
Digi-Key Part Number
SM2X2K000/4K000QT-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
SM2X2K000/4K000QT
Supplier
Description
SM2X2K000/4K000QT 5 PPM NETWORK
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2k, 4k Ohm ±0.02% - Power Per Element Voltage Divider Resistor Network/Array ±5ppm/°C Radial - 3 Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2k, 4k
Tolerance
±0.02%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±3ppm/°C
Power Per Element
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 150°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.303" L x 0.102" W (7.70mm x 2.60mm)
Height - Seated (Max)
0.327" (8.30mm)
Number of Pins
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1