cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD1X2K000AQ

Digi-Key Part Number
SLD1X2K000AQ-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
SLD1X2K000AQ
Supplier
Description
SLD1X2K000AQ 5 PPM NETWORK
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2k Ohm ±0.05% - Power Per Element Voltage Divider 1 Resistor Network/Array ±5ppm/°C Radial - 3 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2k
Tolerance
±0.05%
Number of Resistors
1
Resistor Matching Ratio
±0.02%
Resistor-Ratio-Drift
±3ppm/°C
Number of Pins
3
Power Per Element
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 150°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.295" L x 0.087" W (7.50mm x 2.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
20$21.05750$421.15
Additional Resources
AttributeDescription
Standard Package1