cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBFJ1R000F

Digi-Key Part Number
RBFJ1R000F-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
RBFJ1R000F
Supplier
Description
RBFJ1R000F 25 PPM BULK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
-
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Foil
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
RBFJ1R000F-ND
QtyUnit PriceExt Price
100$6.87000$687.00
Additional Resources
AttributeDescription
Standard Package1